NHD-C12864KGZ-FSW-GBW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NHD-C12864KGZ-FSW-GBW

DigiKey Part Number
NHD-C12864KGZ-FSW-GBW-ND
Manufacturer
Manufacturer Product Number
NHD-C12864KGZ-FSW-GBW
Description
GRAPHIC DISPLAY STN BLUE (GRAY -
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module Transflective Blue (Gray - Inverted) STN - Super-Twisted Nematic Parallel, 8-Bit 128 x 64
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Newhaven Display Intl
Series
-
Packaging
Bulk
Part Status
Active
Display Type
STN - Super-Twisted Nematic
Display Mode
Transflective
Touchscreen
-
Diagonal Screen Size
-
Viewing Area
49.53mm W x 26.67mm H
Backlight
LED - White
Dot Pixels
128 x 64
Interface
Parallel, 8-Bit
Controller Type
ST7565R
Graphics Color
Blue (Gray - Inverted)
Background Color
Gray (Blue - Inverted)
Dot Size
0.35mm W x 0.35mm H
Dot Pitch
0.37mm W x 0.37mm H
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,542
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥135.07000¥135.07
5¥126.97800¥634.89
10¥118.86200¥1,188.62
50¥112.11200¥5,605.60
100¥106.70890¥10,670.89
250¥101.30664¥25,326.66
500¥97.25370¥48,626.85
Manufacturers Standard Package