
RM48L952DPGET | |
|---|---|
DigiKey Part Number | 296-42481-ND |
Manufacturer | |
Manufacturer Product Number | RM48L952DPGET |
Description | IC MCU 16/32BIT 3MB FLSH 144LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-R4F Hercules™ RM4 ARM® Cortex®-R4, Functional Safety (FuSa) Microcontroller IC 16/32-Bit 220MHz 3MB (3M x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | RM48L952DPGET Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 64K x 8 |
Packaging Tray | RAM Size 256K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.14V ~ 1.32V |
DigiKey Programmable Not Verified | Data Converters A/D 24x12b |
Core Processor ARM® Cortex®-R4F | Oscillator Type External |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 220MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, LINbus, MibSPI, SCI, SPI, UART/USART, USB | Supplier Device Package 144-LQFP (20x20) |
Peripherals DMA, POR, PWM, WDT | Package / Case 144-LQFP |
Number of I/O 64 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥395.14000 | ¥395.14 |
| 10 | ¥323.57200 | ¥3,235.72 |
| 60 | ¥292.42017 | ¥17,545.21 |
| 120 | ¥283.99508 | ¥34,079.41 |
| 300 | ¥275.10117 | ¥82,530.35 |






