AO3423 | ||
---|---|---|
DigiKey Part Number | 785-1016-2-ND - Tape & Reel (TR) 785-1016-1-ND - Cut Tape (CT) 785-1016-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AO3423 | |
Description | MOSFET P-CH 20V 2A SOT23-3L | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | P-Channel 20 V 2A (Ta) 1.4W (Ta) Surface Mount SOT-23-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 92mOhm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 1.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.6 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 620 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.4W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.19200 | ¥21.92 |
100 | ¥1.10580 | ¥110.58 |
500 | ¥0.98020 | ¥490.10 |
1,000 | ¥0.76281 | ¥762.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.68272 | ¥2,048.16 |
6,000 | ¥0.66746 | ¥4,004.76 |
9,000 | ¥0.59118 | ¥5,320.62 |
30,000 | ¥0.58355 | ¥17,506.50 |
75,000 | ¥0.49583 | ¥37,187.25 |
150,000 | ¥0.47676 | ¥71,514.00 |