P-Channel 20 V 2A (Ta) 500mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 20 V 2A (Ta) 500mW (Ta) Surface Mount SOT-23-3
Brushless DC Motor Control | Datasheet Preview

FDN340P

DigiKey Part Number
FDN340PTR-ND - Tape & Reel (TR)
FDN340PCT-ND - Cut Tape (CT)
FDN340PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDN340P
Description
MOSFET P-CH 20V 2A SUPERSOT3
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 2A (Ta) 500mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
FDN340P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
10 nC @ 4.5 V
Series
Vgs (Max)
±8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
779 pF @ 10 V
Part Status
Active
Power Dissipation (Max)
500mW (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
20 V
Supplier Device Package
SOT-23-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Base Product Number
Rds On (Max) @ Id, Vgs
70mOhm @ 2A, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AO3401AAlpha & Omega Semiconductor Inc.139,033785-1001-1-ND¥4.30000Similar
AO3413Alpha & Omega Semiconductor Inc.13,792785-1008-1-ND¥4.13000Similar
AO3419Alpha & Omega Semiconductor Inc.101,196785-1013-1-ND¥4.05000Similar
AO3423Alpha & Omega Semiconductor Inc.41,233785-1016-1-ND¥3.89000Similar
AO3435Alpha & Omega Semiconductor Inc.301,727785-1544-1-ND¥3.97000Similar
In-Stock: 76,522
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.29000¥5.29
10¥3.26700¥32.67
100¥2.08490¥208.49
500¥1.57444¥787.22
1,000¥1.40979¥1,409.79
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.12171¥3,365.13
6,000¥1.02301¥6,138.06
Manufacturers Standard Package