P-Channel 30 V 4A (Ta) 1.4W (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AO3401A

DigiKey Part Number
785-1001-2-ND - Tape & Reel (TR)
785-1001-1-ND - Cut Tape (CT)
785-1001-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AO3401A
Description
MOSFET P-CH 30V 4A SOT23-3L
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 4A (Ta) 1.4W (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
AO3401A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
12.2 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±12V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1200 pF @ 15 V
FET Type
Power Dissipation (Max)
1.4W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-23-3
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
44mOhm @ 4.3A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 126,030
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.30000¥4.30
10¥2.66300¥26.63
100¥1.68960¥168.96
500¥1.26664¥633.32
1,000¥1.13010¥1,130.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.95629¥2,868.87
6,000¥0.86865¥5,211.90
9,000¥0.82398¥7,415.82
15,000¥0.77375¥11,606.25
21,000¥0.74400¥15,624.00
30,000¥0.71510¥21,453.00
Manufacturers Standard Package