


AO3401A | |
|---|---|
DigiKey Part Number | 4518-AO3401ATR-ND - Tape & Reel (TR) 4518-AO3401ACT-ND - Cut Tape (CT) 4518-AO3401ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AO3401A |
Description | 30V 4.1A 65MR@10V,4.2A 350MW 1.3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 4.2A (Ta) 1.4W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 50mOhm @ 4.2A, 10V |
Mfr | Vgs(th) (Max) @ Id 1.3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 9.4 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 954 pF @ 15 V |
FET Type | Power Dissipation (Max) 1.4W (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AO3401A-EV | EVVO | 2,191 | 5272-AO3401A-EVCT-ND | ¥2.89000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.74000 | ¥1.74 |
| 10 | ¥1.15800 | ¥11.58 |
| 25 | ¥1.02200 | ¥25.55 |
| 100 | ¥0.87080 | ¥87.08 |
| 250 | ¥0.79888 | ¥199.72 |
| 500 | ¥0.75554 | ¥377.77 |
| 1,000 | ¥0.71966 | ¥719.66 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.67547 | ¥2,026.41 |
| 6,000 | ¥0.65384 | ¥3,923.04 |
| 9,000 | ¥0.64301 | ¥5,787.09 |
| 15,000 | ¥0.63100 | ¥9,465.00 |
| 21,000 | ¥0.62398 | ¥13,103.58 |
| 30,000 | ¥0.61724 | ¥18,517.20 |









