P-Channel 30 V 4.2A (Ta) 1.4W (Ta) Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AO3401A-EV

DigiKey Part Number
5272-AO3401A-EVTR-ND - Tape & Reel (TR)
5272-AO3401A-EVCT-ND - Cut Tape (CT)
5272-AO3401A-EVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AO3401A-EV
Description
MOSFET P-CH 30V 4A SOT23
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 4.2A (Ta) 1.4W (Ta) Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
9.4 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±12V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
954 pF @ 15 V
FET Type
Power Dissipation (Max)
1.4W (Ta)
Technology
Operating Temperature
150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-23
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
50mOhm @ 4.2A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AO3401AUMW1184518-AO3401ACT-ND¥1.74000Parametric Equivalent
In-Stock: 2,191
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.89000¥2.89
10¥1.75300¥17.53
100¥1.09740¥109.74
500¥0.81178¥405.89
1,000¥0.71924¥719.24
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.60131¥1,803.93
6,000¥0.54178¥3,250.68
9,000¥0.51143¥4,602.87
15,000¥0.47729¥7,159.35
21,000¥0.45707¥9,598.47
30,000¥0.43740¥13,122.00
Manufacturers Standard Package