P-Channel 30 V 4.2A (Ta) 1.4W (Ta) Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 30 V 4.2A (Ta) 1.4W (Ta) Surface Mount SOT-23
AO3401A

AO3401A

DigiKey Part Number
4518-AO3401ATR-ND - Tape & Reel (TR)
4518-AO3401ACT-ND - Cut Tape (CT)
4518-AO3401ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AO3401A
Description
30V 4.1A 65MR@10V,4.2A 350MW 1.3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 4.2A (Ta) 1.4W (Ta) Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
50mOhm @ 4.2A, 10V
Mfr
Vgs(th) (Max) @ Id
1.3V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
9.4 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±12V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
954 pF @ 15 V
FET Type
Power Dissipation (Max)
1.4W (Ta)
Technology
Operating Temperature
150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-23
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AO3401A-EVEVVO2,1915272-AO3401A-EVCT-ND¥2.89000Parametric Equivalent
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.74000¥1.74
10¥1.15800¥11.58
25¥1.02200¥25.55
100¥0.87080¥87.08
250¥0.79888¥199.72
500¥0.75554¥377.77
1,000¥0.71966¥719.66
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.67547¥2,026.41
6,000¥0.65384¥3,923.04
9,000¥0.64301¥5,787.09
15,000¥0.63100¥9,465.00
21,000¥0.62398¥13,103.58
30,000¥0.61724¥18,517.20
Manufacturers Standard Package