DMN6075SQ-7 | ||
---|---|---|
DigiKey Part Number | 31-DMN6075SQ-7TR-ND - Tape & Reel (TR) 31-DMN6075SQ-7CT-ND - Cut Tape (CT) 31-DMN6075SQ-7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DMN6075SQ-7 | |
Description | MOSFET BVDSS: 41V~60V SOT23 T&R | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 60 V 2A (Ta) 800mW (Ta) Surface Mount SOT-23-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 85mOhm @ 3.2A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 606 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 800mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.71700 | ¥27.17 |
100 | ¥1.63200 | ¥163.20 |
500 | ¥1.51118 | ¥755.59 |
1,000 | ¥1.02756 | ¥1,027.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.94596 | ¥2,837.88 |
6,000 | ¥0.90667 | ¥5,440.02 |
9,000 | ¥0.81600 | ¥7,344.00 |
30,000 | ¥0.80391 | ¥24,117.30 |
75,000 | ¥0.75556 | ¥56,667.00 |