P-Channel 20 V 2.4A (Ta) 500mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 20 V 2.4A (Ta) 500mW (Ta) Surface Mount SOT-23-3
Brushless DC Motor Control | Datasheet Preview

FDN304PZ

DigiKey Part Number
FDN304PZTR-ND - Tape & Reel (TR)
FDN304PZCT-ND - Cut Tape (CT)
FDN304PZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDN304PZ
Description
MOSFET P-CH 20V 2.4A SUPERSOT3
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 2.4A (Ta) 500mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
FDN304PZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
20 nC @ 4.5 V
Series
Vgs (Max)
±8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1310 pF @ 10 V
Part Status
Active
Power Dissipation (Max)
500mW (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
20 V
Supplier Device Package
SOT-23-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Base Product Number
Rds On (Max) @ Id, Vgs
52mOhm @ 2.4A, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PJA3415A_R1_00001Panjit International Inc.8,9993757-PJA3415A_R1_00001CT-ND¥2.98000Similar
RQ5C035BCTCLRohm Semiconductor12,949RQ5C035BCTCLCT-ND¥6.70000Similar
In-Stock: 35,269
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.94000¥7.94
10¥4.92900¥49.29
100¥3.19800¥319.80
500¥2.45338¥1,226.69
1,000¥2.21330¥2,213.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.78342¥5,350.26
6,000¥1.63984¥9,839.04
Manufacturers Standard Package