TSM650P02CX RFG | ||
---|---|---|
DigiKey Part Number | TSM650P02CXRFGTR-ND - Tape & Reel (TR) TSM650P02CXRFGCT-ND - Cut Tape (CT) TSM650P02CXRFGDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TSM650P02CX RFG | |
Description | MOSFET P-CHANNEL 20V 4.1A SOT23 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | P-Channel 20 V 4.1A (Tc) 1.56W (Tc) Surface Mount SOT-23 | |
Datasheet | Datasheet | |
EDA/CAD Models | TSM650P02CX RFG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 65mOhm @ 3A, 4.5V | |
Vgs(th) (Max) @ Id | 800mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.1 nC @ 4.5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 515 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.56W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.48700 | ¥24.87 |
100 | ¥1.49080 | ¥149.08 |
500 | ¥1.38048 | ¥690.24 |
1,000 | ¥0.93874 | ¥938.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.86420 | ¥2,592.60 |
6,000 | ¥0.82831 | ¥4,969.86 |
9,000 | ¥0.74548 | ¥6,709.32 |
30,000 | ¥0.73444 | ¥22,033.20 |
75,000 | ¥0.69026 | ¥51,769.50 |