4.1A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
98,705 In Stock | 1 : ¥5.42000 Cut Tape (CT) 3,000 : ¥2.05835 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 4.1A (Tc) | 4.5V, 10V | 94mOhm @ 10A, 10V | 2.5V @ 250µA | 12 nC @ 10 V | ±20V | 420 pF @ 20 V | - | 3W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
69,702 In Stock | 1 : ¥2.22000 Cut Tape (CT) 3,000 : ¥0.68347 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.1A (Tc) | 1.8V, 4.5V | 65mOhm @ 3A, 4.5V | 800mV @ 250µA | 5.1 nC @ 4.5 V | ±10V | 515 pF @ 10 V | - | 1.56W (Tc) | 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
24,002 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.98105 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 4.1A (Tc) | 2.5V, 10V | 65mOhm @ 4A, 10V | 900mV @ 250µA | 6.4 nC @ 4.5 V | ±12V | 810 pF @ 15 V | - | 1.56W (Tc) | 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
12,706 In Stock | 1 : ¥5.42000 Cut Tape (CT) 3,000 : ¥2.05835 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 4.1A (Tc) | 4.5V, 10V | 94mOhm @ 10A, 10V | 2.5V @ 250µA | 12 nC @ 10 V | ±20V | 420 pF @ 20 V | - | 3W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
33,567 In Stock | 1 : ¥7.14000 Cut Tape (CT) 3,000 : ¥2.71769 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 4.1A (Tc) | 4.5V, 10V | 100mOhm @ 3.2A, 10V | 3V @ 250µA | 11 nC @ 10 V | ±20V | 350 pF @ 30 V | - | 2W (Ta), 3.3W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSOP | SOT-23-6 Thin, TSOT-23-6 | |||
6,565 In Stock | 1 : ¥7.14000 Cut Tape (CT) 3,000 : ¥2.71769 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 60 V | 4.1A (Tc) | 4.5V, 10V | 100mOhm @ 3.2A, 10V | 3V @ 250µA | 11 nC @ 10 V | ±20V | 350 pF @ 30 V | - | 2W (Ta), 3.3W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSOP | SOT-23-6 Thin, TSOT-23-6 | |||
2,335 In Stock | 1 : ¥17.73000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 4.1A (Tc) | 10V | 3Ohm @ 2.5A, 10V | 4V @ 250µA | 78 nC @ 10 V | ±20V | 1300 pF @ 25 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | ||
725 In Stock | 1 : ¥9.69000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 4.1A (Tc) | 10V | 800mOhm @ 2.5A, 10V | 4V @ 250µA | 14 nC @ 10 V | ±20V | 260 pF @ 25 V | - | 30W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 Full Pack, Isolated Tab | ||
2,706 In Stock | 1 : ¥12.48000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 4.1A (Tc) | - | 3Ohm @ 2.5A, 10V | 4V @ 250µA | 78 nC @ 10 V | ±20V | 1300 pF @ 25 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | ||
2,868 In Stock | 1 : ¥17.16000 Tube | - | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 250 V | 4.1A (Tc) | 10V | 1Ohm @ 2.5A, 10V | 4V @ 250µA | 38 nC @ 10 V | ±20V | 680 pF @ 25 V | - | 35W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 Full Pack, Isolated Tab | ||
989 In Stock | 1 : ¥22.50000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 4.1A (Tc) | 10V | 3Ohm @ 2.5A, 10V | 4V @ 250µA | 78 nC @ 10 V | ±20V | 1300 pF @ 25 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | I2PAK | TO-262-3 Long Leads, I2PAK, TO-262AA | ||
800 In Stock | 1 : ¥28.24000 Cut Tape (CT) 800 : ¥17.04833 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 4.1A (Tc) | 10V | 3Ohm @ 2.5A, 10V | 4V @ 250µA | 78 nC @ 10 V | ±20V | 1300 pF @ 25 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
960 In Stock | 1 : ¥10.18000 Cut Tape (CT) 1,000 : ¥6.08557 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 4.1A (Tc) | 10V | 3Ohm @ 2.5A, 10V | 4V @ 250µA | 78 nC @ 10 V | ±20V | 1300 pF @ 25 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
383 In Stock | 1 : ¥43.92000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 4.1A (Tc) | 10V | 3Ohm @ 2.5A, 10V | 4V @ 250µA | 78 nC @ 10 V | ±20V | 1300 pF @ 25 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247AC | TO-247-3 | ||
12,714 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.64179 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.1A (Tc) | 2.5V, 4.5V | 30mOhm @ 3A, 4.5V | 900mV @ 250µA | 12.5 nC @ 10 V | ±12V | 1151 pF @ 10 V | - | 1.05W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | |||
313 In Stock | 1 : ¥5.42000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 4.1A (Tc) | 13V | 800mOhm @ 1.5A, 13V | 3.5V @ 130µA | 12.4 nC @ 10 V | ±20V | 280 pF @ 100 V | - | 26.4W (Tc) | -40°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO220-3-FP | TO-220-3 Full Pack | |||
800 In Stock | 1 : ¥14.53000 Cut Tape (CT) 800 : ¥6.08558 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 4.1A (Tc) | 10V | 3Ohm @ 2.5A, 10V | 4V @ 250µA | 78 nC @ 10 V | ±20V | 1300 pF @ 25 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
0 In Stock Check Lead Time | 1 : ¥25.29000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 4.1A (Tc) | 10V | 3Ohm @ 2.5A, 10V | 4V @ 250µA | 78 nC @ 10 V | ±20V | 1300 pF @ 25 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
0 In Stock | 10,000 : ¥1.19761 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 20 V | 4.1A (Tc) | 4.5V, 10V | 65mOhm @ 2.5A, 10V | 2V @ 1mA | 13.1 nC @ 10 V | ±15V | 500 pF @ 20 V | - | 1.75W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-74 | SC-74, SOT-457 | |||
0 In Stock Check Lead Time | 12,000 : ¥1.84911 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.1A (Tc) | 1.8V, 4.5V | 65mOhm @ 3A, 4.5V | 800mV @ 250µA | 6.4 nC @ 4.5 V | ±10V | 515 pF @ 10 V | - | 1.56W (Tc) | 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
0 In Stock Check Lead Time | 12,000 : ¥2.13104 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 4.1A (Tc) | 2.5V, 10V | 65mOhm @ 4A, 10V | 900mV @ 250µA | 8 nC @ 4.5 V | ±12V | 810 pF @ 15 V | - | 1.56W (Tc) | 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 4.1A (Tc) | 10V | 2Ohm @ 2A, 10V | 4.5V @ 50µA | 29 nC @ 10 V | ±30V | 640 pF @ 25 V | - | 83W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
0 In Stock | Obsolete | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 800 V | 4.1A (Tc) | 10V | 3Ohm @ 2.5A, 10V | 4V @ 250µA | 78 nC @ 10 V | ±20V | 1300 pF @ 25 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247AC | TO-247-3 | ||
0 In Stock | Obsolete | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 800 V | 4.1A (Tc) | 10V | 3Ohm @ 2.5A, 10V | 4V @ 250µA | 78 nC @ 10 V | ±20V | 1300 pF @ 25 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | ||
0 In Stock | Obsolete | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 200 V | 4.1A (Tc) | 10V | 800mOhm @ 2.5A, 10V | 4V @ 250µA | 14 nC @ 10 V | ±20V | 260 pF @ 25 V | - | 30W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 Full Pack, Isolated Tab |