TSM650P03CX RFG | ||
---|---|---|
DigiKey Part Number | TSM650P03CXRFGTR-ND - Tape & Reel (TR) TSM650P03CXRFGCT-ND - Cut Tape (CT) TSM650P03CXRFGDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TSM650P03CX RFG | |
Description | MOSFET P-CHANNEL 30V 4.1A SOT23 | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | P-Channel 30 V 4.1A (Tc) 1.56W (Tc) Surface Mount SOT-23 | |
Datasheet | Datasheet | |
EDA/CAD Models | TSM650P03CX RFG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 65mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.4 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 810 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.56W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.82400 | ¥28.24 |
100 | ¥1.69280 | ¥169.28 |
500 | ¥1.56700 | ¥783.50 |
1,000 | ¥1.06566 | ¥1,065.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.98099 | ¥2,942.97 |
6,000 | ¥0.94024 | ¥5,641.44 |
9,000 | ¥0.84623 | ¥7,616.07 |
30,000 | ¥0.83369 | ¥25,010.70 |
75,000 | ¥0.78354 | ¥58,765.50 |