NCP1117STAT3G | ||
---|---|---|
DigiKey Part Number | NCP1117STAT3GOSTR-ND - Tape & Reel (TR) NCP1117STAT3GOSCT-ND - Cut Tape (CT) NCP1117STAT3GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NCP1117STAT3G | |
Description | IC REG LINEAR POS ADJ 1A SOT223 | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A SOT-223 | |
Datasheet | Datasheet | |
EDA/CAD Models | NCP1117STAT3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.2V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 73dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.53000 | ¥5.53 |
10 | ¥4.87800 | ¥48.78 |
25 | ¥4.58200 | ¥114.55 |
100 | ¥3.47310 | ¥347.31 |
250 | ¥2.95600 | ¥739.00 |
500 | ¥2.80820 | ¥1,404.10 |
1,000 | ¥2.14311 | ¥2,143.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.99531 | ¥7,981.24 |
8,000 | ¥1.92141 | ¥15,371.28 |
12,000 | ¥1.84751 | ¥22,170.12 |
28,000 | ¥1.82921 | ¥51,217.88 |