Linear Voltage Regulator IC Positive Adjustable 1 Output 1A SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP1117ISTAT3G

DigiKey Part Number
488-NCP1117ISTAT3GTR-ND - Tape & Reel (TR)
488-NCP1117ISTAT3GCT-ND - Cut Tape (CT)
488-NCP1117ISTAT3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP1117ISTAT3G
Description
IC REG LINEAR POS ADJ 1A SOT-223
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A SOT-223
Datasheet
 Datasheet
EDA/CAD Models
NCP1117ISTAT3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
PSRR
73dB (120Hz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Protection Features
Over Current, Over Temperature
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Output Configuration
Grade
Automotive
Output Type
Qualification
AEC-Q100
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
20V
Package / Case
TO-261-4, TO-261AA
Voltage - Output (Min/Fixed)
1.25V
Supplier Device Package
SOT-223
Voltage - Output (Max)
Base Product Number
Voltage Dropout (Max)
1.2V @ 800mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,034
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.97000¥3.97
10¥2.77000¥27.70
25¥2.47440¥61.86
100¥2.14690¥214.69
250¥1.99044¥497.61
500¥1.89614¥948.07
1,000¥1.81865¥1,818.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥1.65268¥6,610.72
8,000¥1.61068¥12,885.44
Manufacturers Standard Package