
K-LD7-RFB-00H-01 | |
|---|---|
DigiKey Part Number | 2012-K-LD7-RFB-00H-01-ND |
Manufacturer | |
Manufacturer Product Number | K-LD7-RFB-00H-01 |
Description | RF TXRX MOD RADAR CER PATCH TH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Radar Serial Transceiver Module 24.05GHz ~ 24.25GHz Integrated, Ceramic Patch Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Radar | |
Protocol | ||
Modulation | FSK | |
Frequency | 24.05GHz ~ 24.25GHz | |
Data Rate | 115200bps | |
Power - Output | 6dBm | |
Sensitivity | -127dBc | |
Serial Interfaces | GPO, UART | |
Antenna Type | Integrated, Ceramic Patch | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.2V ~ 5.5V | |
Current - Receiving | 27mA | |
Current - Transmitting | 27mA | |
Mounting Type | Through Hole | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | 11-DIP Module | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥517.50000 | ¥517.50 |
| 5 | ¥478.33800 | ¥2,391.69 |
| 10 | ¥463.72600 | ¥4,637.26 |
| 25 | ¥446.24960 | ¥11,156.24 |
| 50 | ¥434.29040 | ¥21,714.52 |
| 100 | ¥423.30930 | ¥42,330.93 |










