ZVN4424GTA | ||
---|---|---|
DigiKey Part Number | ZVN4424GTR-ND - Tape & Reel (TR) ZVN4424GCT-ND - Cut Tape (CT) ZVN4424GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ZVN4424GTA | |
Description | MOSFET N-CH 240V 500MA SOT223 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 240 V 500mA (Ta) 2.5W (Ta) Surface Mount SOT-223-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 240 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5.5Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 1.8V @ 1mA | |
Vgs (Max) | ±40V | |
Input Capacitance (Ciss) (Max) @ Vds | 200 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
10 | ¥5.65600 | ¥56.56 |
100 | ¥3.91750 | ¥391.75 |
500 | ¥3.27340 | ¥1,636.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.78592 | ¥2,785.92 |
2,000 | ¥2.48120 | ¥4,962.40 |
5,000 | ¥2.35063 | ¥11,753.15 |
10,000 | ¥2.17650 | ¥21,765.00 |
25,000 | ¥2.15495 | ¥53,873.75 |