


TPS79633DCQR | |
|---|---|
DigiKey Part Number | 296-13766-2-ND - Tape & Reel (TR) 296-13766-1-ND - Cut Tape (CT) 296-13766-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79633DCQR |
Description | IC REG LINEAR 3.3V 1A SOT-223-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS79633DCQR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 385 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 59dB ~ 42dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-223-6 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-223-6 |
Voltage Dropout (Max) 0.33V @ 1A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥13.49030 | ¥33,725.75 |
| 5,000 | ¥13.22499 | ¥66,124.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.47000 | ¥25.47 |
| 10 | ¥19.06200 | ¥190.62 |
| 25 | ¥17.45920 | ¥436.48 |
| 100 | ¥15.69520 | ¥1,569.52 |
| 250 | ¥14.85444 | ¥3,713.61 |
| 500 | ¥14.60122 | ¥7,300.61 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.55000 | ¥27.55 |
| 10 | ¥20.62000 | ¥206.20 |
| 25 | ¥18.88640 | ¥472.16 |
| 100 | ¥16.97840 | ¥1,697.84 |
| 250 | ¥16.06896 | ¥4,017.24 |
| 500 | ¥15.79502 | ¥7,897.51 |











