Clock Generator, Fanout Distribution IC 2.95GHz 1 64-VFQFN Exposed Pad, CSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Clock Generator, Fanout Distribution IC 2.95GHz 1 64-VFQFN Exposed Pad, CSP
PLL Frequency Planning for Spurious Signal Elimination
Explaining Phase Noise

AD9516-4BCPZ

DigiKey Part Number
505-AD9516-4BCPZ-ND
Manufacturer
Manufacturer Product Number
AD9516-4BCPZ
Description
IC CLOCK GENERATOR 64LFCSP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Clock Generator, Fanout Distribution IC 2.95GHz 1 64-VFQFN Exposed Pad, CSP
Datasheet
 Datasheet
EDA/CAD Models
AD9516-4BCPZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
1:14
Manufacturer
Analog Devices Inc.
Differential - Input:Output
Yes/Yes
Packaging
Tray
Frequency - Max
2.95GHz
Part Status
Active
Divider/Multiplier
Yes/No
DigiKey Programmable
Not Verified
Voltage - Supply
3.135V ~ 3.465V
Type
Clock Generator, Fanout Distribution
Operating Temperature
-40°C ~ 85°C
PLL
Yes
Mounting Type
Surface Mount
Input
Clock
Package / Case
64-VFQFN Exposed Pad, CSP
Output
CMOS, LVDS, LVPECL
Supplier Device Package
64-LFCSP-VQ (9x9)
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 889
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥194.43000¥194.43
10¥155.74900¥1,557.49
49¥140.43122¥6,881.13
147¥133.20095¥19,580.54
294¥129.66228¥38,120.71
539¥127.08607¥68,499.39
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.