



ADM7150ARDZ-3.3-R7 | |
|---|---|
DigiKey Part Number | 505-ADM7150ARDZ-3.3-R7TR-ND - Tape & Reel (TR) 505-ADM7150ARDZ-3.3-R7CT-ND - Cut Tape (CT) 505-ADM7150ARDZ-3.3-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM7150ARDZ-3.3-R7 |
Description | IC REG LIN 3.3V 800MA 8-SOIC-EP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | ADM7150ARDZ-3.3-R7 Models |
Category | Current - Quiescent (Iq) 7 mA |
Mfr | Current - Supply (Max) 12 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 94dB ~ 62dB (1kHz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 8-SOIC-EP |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM7150ARDZ-3.3 | Analog Devices Inc. | 266 | 505-ADM7150ARDZ-3.3-ND | ¥94.03000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥94.03000 | ¥94.03 |
| 10 | ¥73.63600 | ¥736.36 |
| 25 | ¥68.52520 | ¥1,713.13 |
| 100 | ¥62.91230 | ¥6,291.23 |
| 250 | ¥62.25324 | ¥15,563.31 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥57.29619 | ¥57,296.19 |












