


TPS78633EVM-207 | |
|---|---|
DigiKey Part Number | 296-20625-ND |
Manufacturer | |
Manufacturer Product Number | TPS78633EVM-207 |
Description | EVAL BOARD FOR TPS78633 |
Customer Reference | |
Detailed Description | TPS78633 - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 1.5A |
Manufacturer Texas Instruments | Voltage - Input 2.7V ~ 5.5V |
Packaging Bulk | Regulator Type Positive Fixed |
Part Status Obsolete | Contents Board(s) |
Channels per IC 1 - Single | Utilized IC / Part TPS78633 |
Voltage - Output 3.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADP7158CP-3.3EVALZ | Analog Devices Inc. | 1 | 505-ADP7158CP-3.3EVALZ-ND | ¥6,664.85000 | Similar |
| Bulk: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥482.18000 | ¥482.18 |




