


TPS78618DCQR | |
|---|---|
DigiKey Part Number | 296-13756-2-ND - Tape & Reel (TR) 296-13756-1-ND - Cut Tape (CT) 296-13756-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS78618DCQR |
Description | IC REG LIN 1.8V 1.5A SOT-223-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS78618DCQR Models |
Category | Current - Quiescent (Iq) 385 µA |
Mfr | PSRR 59dB ~ 32dB (100Hz ~ 100kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SOT-223-6 |
Voltage - Input (Max) 5.5V | Supplier Device Package SOT-223-6 |
Voltage - Output (Min/Fixed) 1.8V | Base Product Number |
Current - Output |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥37.05000 | ¥37.05 |
| 10 | ¥28.11800 | ¥281.18 |
| 25 | ¥25.87840 | ¥646.96 |
| 100 | ¥23.41320 | ¥2,341.32 |
| 250 | ¥22.23836 | ¥5,559.59 |
| 500 | ¥22.20626 | ¥11,103.13 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥20.33172 | ¥50,829.30 |



