
B2972USNG20D000814U1930 | |
|---|---|
DigiKey Part Number | 3147-B2972USNG20D000814U1930TR-ND - Tape & Reel (TR) 3147-B2972USNG20D000814U1930CT-ND - Cut Tape (CT) 3147-B2972USNG20D000814U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B2972USNG20D000814U1930 |
Description | LED GREEN/RED DIFFUSED 0603 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green, Red 525nm Green, 624nm Red LED Indication - Discrete 3.3V Green, 2V Red 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B2972USNG20D000814U1930 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.60mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 3.3V Green, 2V Red | |
Current - Test | 20mA | |
Viewing Angle | 160° Green, 140° Red | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 520nm Green, 632nm Red | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.60mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.08000 | ¥1.08 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.98986 | ¥3,959.44 |






