
PJA3415_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJA3415_R1_00001TR-ND - Tape & Reel (TR) 3757-PJA3415_R1_00001CT-ND - Cut Tape (CT) 3757-PJA3415_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJA3415_R1_00001 |
Description | SOT-23, MOSFET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 4A (Ta) 1.25W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 18 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 756 pF @ 10 V |
FET Type | Power Dissipation (Max) 1.25W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 57mOhm @ 4A, 4.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.40000 | ¥2.40 |
| 10 | ¥1.45600 | ¥14.56 |
| 100 | ¥0.90560 | ¥90.56 |
| 500 | ¥0.66590 | ¥332.95 |
| 1,000 | ¥0.58833 | ¥588.33 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.48931 | ¥1,467.93 |
| 6,000 | ¥0.43932 | ¥2,635.92 |
| 9,000 | ¥0.41381 | ¥3,724.29 |
| 15,000 | ¥0.38513 | ¥5,776.95 |
| 21,000 | ¥0.36813 | ¥7,730.73 |
| 30,000 | ¥0.35160 | ¥10,548.00 |







