DMP2100U-7 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 128,272
Unit Price: ¥3.39000
Datasheet

Similar


Infineon Technologies
In Stock: 37,682
Unit Price: ¥4.38000
Datasheet

Similar


Panjit International Inc.
In Stock: 8,959
Unit Price: ¥2.56000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 24,926
Unit Price: ¥6.95000
Datasheet

Similar


Vishay Siliconix
In Stock: 2,789
Unit Price: ¥6.78000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 18,880
Unit Price: ¥5.29000
Datasheet
P-Channel 20 V 4.3A (Ta) 800mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP2100U-7

DigiKey Part Number
DMP2100U-7TR-ND - Tape & Reel (TR)
DMP2100U-7CT-ND - Cut Tape (CT)
DMP2100U-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP2100U-7
Description
MOSFET P CH 20V 4.3A SOT23
Customer Reference
Detailed Description
P-Channel 20 V 4.3A (Ta) 800mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
9.1 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±10V
Part Status
Not For New Designs
Input Capacitance (Ciss) (Max) @ Vds
216 pF @ 15 V
FET Type
Power Dissipation (Max)
800mW (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
20 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-23-3
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
38mOhm @ 3.5A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMP2045U-7Diodes Incorporated128,272DMP2045U-7DICT-ND¥3.39000Direct
IRLML2244TRPBFInfineon Technologies37,682IRLML2244TRPBFCT-ND¥4.38000Similar
PJA3415AE_R1_00001Panjit International Inc.8,9593757-PJA3415AE_R1_00001CT-ND¥2.56000Similar
PMV33UPE,215Nexperia USA Inc.24,9261727-1376-1-ND¥6.95000Similar
SI2399DS-T1-GE3Vishay Siliconix2,789SI2399DS-T1-GE3CT-ND¥6.78000Similar
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.47000¥3.47
10¥2.12500¥21.25
100¥1.33730¥133.73
500¥0.99504¥497.52
1,000¥0.88431¥884.31
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.74339¥2,230.17
6,000¥0.67227¥4,033.62
9,000¥0.63601¥5,724.09
15,000¥0.59524¥8,928.60
21,000¥0.57109¥11,992.89
30,000¥0.54761¥16,428.30
Manufacturers Standard Package