
DMP2045U-7 | |
|---|---|
DigiKey Part Number | DMP2045U-7DITR-ND - Tape & Reel (TR) DMP2045U-7DICT-ND - Cut Tape (CT) DMP2045U-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP2045U-7 |
Description | MOSFET P-CH 20V 4.3A SOT23 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 4.3A (Ta) 800mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMP2045U-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 45mOhm @ 4A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.8 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 634 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 800mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.14000 | ¥3.14 |
| 10 | ¥1.95200 | ¥19.52 |
| 100 | ¥1.22640 | ¥122.64 |
| 500 | ¥0.91162 | ¥455.81 |
| 1,000 | ¥0.80999 | ¥809.99 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.66012 | ¥1,980.36 |
| 6,000 | ¥0.59675 | ¥3,580.50 |
| 9,000 | ¥0.56444 | ¥5,079.96 |
| 15,000 | ¥0.52811 | ¥7,921.65 |
| 21,000 | ¥0.50660 | ¥10,638.60 |
| 30,000 | ¥0.48568 | ¥14,570.40 |
| 75,000 | ¥0.43976 | ¥32,982.00 |
| 150,000 | ¥0.43415 | ¥65,122.50 |











