


FDN304PZ | |
|---|---|
DigiKey Part Number | FDN304PZTR-ND - Tape & Reel (TR) FDN304PZCT-ND - Cut Tape (CT) FDN304PZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDN304PZ |
Description | MOSFET P-CH 20V 2.4A SUPERSOT3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 2.4A (Ta) 500mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | FDN304PZ Models |
Category | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 20 nC @ 4.5 V |
Series | Vgs (Max) ±8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1310 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 500mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package SOT-23-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 52mOhm @ 2.4A, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PJA3415A_R1_00001 | Panjit International Inc. | 8,999 | 3757-PJA3415A_R1_00001CT-ND | ¥2.98000 | Similar |
| RQ5C035BCTCL | Rohm Semiconductor | 12,949 | RQ5C035BCTCLCT-ND | ¥6.70000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.94000 | ¥7.94 |
| 10 | ¥4.92900 | ¥49.29 |
| 100 | ¥3.19790 | ¥319.79 |
| 500 | ¥2.45330 | ¥1,226.65 |
| 1,000 | ¥2.21323 | ¥2,213.23 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.78337 | ¥5,350.11 |
| 6,000 | ¥1.63979 | ¥9,838.74 |









