



ARJM11B1-502-NN-EW2 | |
|---|---|
DigiKey Part Number | 535-14141-ND |
Manufacturer | |
Manufacturer Product Number | ARJM11B1-502-NN-EW2 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | ARJM11B1-502-NN-EW2 Models |
Category | Termination Solder |
Manufacturer Abracon LLC | Height Above Board 0.535" (13.59mm) |
Series | LED Color Does Not Contain LED |
Packaging Tray | Number of Cores per Jack 8 |
Part Status Active | Shielding Shielded |
Connector Type RJ45 | Features Board Lock |
Number of Ports 1 | Tab Direction Down |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100/1000 Base-T, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 6.00µin (0.152µm) |
Orientation 90° Angle (Right) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.73000 | ¥34.73 |
| 10 | ¥29.54000 | ¥295.40 |
| 25 | ¥27.68480 | ¥692.12 |
| 50 | ¥26.36300 | ¥1,318.15 |
| 100 | ¥25.10360 | ¥2,510.36 |
| 250 | ¥23.53144 | ¥5,882.86 |
| 500 | ¥22.40854 | ¥11,204.27 |
| 2,000 | ¥20.32211 | ¥40,644.22 |
| 4,000 | ¥19.35332 | ¥77,413.28 |










