
MXL86111C-AQB-R | |
|---|---|
DigiKey Part Number | 1016-MXL86111C-AQB-RTR-ND - Tape & Reel (TR) 1016-MXL86111C-AQB-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MXL86111C-AQB-R |
Description | IC TRANSCEIVER FULL 1/1 48QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full Ethernet 48-QFN (6x6) |
Datasheet | Datasheet |
Category | Duplex Full |
Manufacturer MaxLinear, Inc. | Data Rate 10Mbps, 100Mbps, 1Gbps |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Supply 1.045V ~ 1.32V, 2.97V ~ 3.63V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol Ethernet | Package / Case 48-VFQFN Exposed Pad |
Number of Drivers/Receivers 1/1 | Supplier Device Package 48-QFN (6x6) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥40.03000 | ¥40.03 |
| 10 | ¥30.41700 | ¥304.17 |
| 25 | ¥28.02200 | ¥700.55 |
| 100 | ¥25.38560 | ¥2,538.56 |
| 250 | ¥24.16756 | ¥6,041.89 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥21.97685 | ¥65,930.55 |











