


FDN340P | |
|---|---|
DigiKey Part Number | FDN340PTR-ND - Tape & Reel (TR) FDN340PCT-ND - Cut Tape (CT) FDN340PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDN340P |
Description | MOSFET P-CH 20V 2A SUPERSOT3 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 2A (Ta) 500mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | FDN340P Models |
Category | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 10 nC @ 4.5 V |
Series | Vgs (Max) ±8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 779 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 500mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package SOT-23-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 70mOhm @ 2A, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AO3401A | Alpha & Omega Semiconductor Inc. | 25,136 | 785-1001-1-ND | ¥4.30000 | Similar |
| AO3413 | Alpha & Omega Semiconductor Inc. | 13,799 | 785-1008-1-ND | ¥4.13000 | Similar |
| AO3419 | Alpha & Omega Semiconductor Inc. | 101,206 | 785-1013-1-ND | ¥4.05000 | Similar |
| AO3423 | Alpha & Omega Semiconductor Inc. | 47,263 | 785-1016-1-ND | ¥3.89000 | Similar |
| AO3435 | Alpha & Omega Semiconductor Inc. | 304,727 | 785-1544-1-ND | ¥3.97000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.29000 | ¥5.29 |
| 10 | ¥3.26700 | ¥32.67 |
| 100 | ¥2.08490 | ¥208.49 |
| 500 | ¥1.57444 | ¥787.22 |
| 1,000 | ¥1.40979 | ¥1,409.79 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.12171 | ¥3,365.13 |
| 6,000 | ¥1.02301 | ¥6,138.06 |











