MSP430F5342IRGZT | ||
---|---|---|
DigiKey Part Number | 296-29957-2-ND - Tape & Reel (TR) 296-29957-1-ND - Cut Tape (CT) 296-29957-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MSP430F5342IRGZT | |
Description | IC MCU 16BIT 128KB FLASH 48VQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | MSP430 CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 48-VQFN (7x7) | |
Datasheet | Datasheet | |
EDA/CAD Models | MSP430F5342IRGZT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPUXV2 | |
Core Size | 16-Bit | |
Speed | 25MHz | |
Connectivity | I2C, IrDA, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 38 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 10K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 9x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-VQFN (7x7) | |
Package / Case | 48-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.94000 | ¥58.94 |
10 | ¥53.26200 | ¥532.62 |
25 | ¥50.78960 | ¥1,269.74 |
100 | ¥44.09900 | ¥4,409.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥42.11724 | ¥10,529.31 |
500 | ¥38.40102 | ¥19,200.51 |
1,250 | ¥33.44600 | ¥41,807.50 |
2,500 | ¥32.20727 | ¥80,518.18 |