PI3DBS16212ZBBEX | ||
---|---|---|
DigiKey Part Number | PI3DBS16212ZBBEXDITR-ND - Tape & Reel (TR) PI3DBS16212ZBBEXDICT-ND - Cut Tape (CT) PI3DBS16212ZBBEXDIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PI3DBS16212ZBBEX | |
Description | PCIE SWITCH V-QFN2545-20 T&R 3.5 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | USB Switch IC 2 Channel 20-TQFN (2.5x4.5) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 2 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | 3.3V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 13GHz | |
Features | Bi-Directional, USB 3.0, USB 3.1 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-TQFN (2.5x4.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.07000 | ¥12.07 |
10 | ¥10.81200 | ¥108.12 |
25 | ¥10.19920 | ¥254.98 |
100 | ¥8.69040 | ¥869.04 |
250 | ¥8.16008 | ¥2,040.02 |
500 | ¥7.18318 | ¥3,591.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥7.18318 | ¥25,141.13 |