
SI4459BDY-T1-GE3 | |
|---|---|
DigiKey Part Number | SI4459BDY-T1-GE3TR-ND - Tape & Reel (TR) SI4459BDY-T1-GE3CT-ND - Cut Tape (CT) SI4459BDY-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4459BDY-T1-GE3 |
Description | MOSFET P-CH 30V 20.5A/27.8A 8SO |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 20.5A (Ta), 27.8A (Tc) 3.1W (Ta), 5.6W (Tc) Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | SI4459BDY-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.9mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 84 nC @ 10 V | |
Vgs (Max) | +20V, -16V | |
Input Capacitance (Ciss) (Max) @ Vds | 3490 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta), 5.6W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.22000 | ¥14.22 |
| 10 | ¥9.00500 | ¥90.05 |
| 100 | ¥6.03340 | ¥603.34 |
| 500 | ¥4.75924 | ¥2,379.62 |
| 1,000 | ¥4.34915 | ¥4,349.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.90537 | ¥9,763.42 |
| 5,000 | ¥3.63115 | ¥18,155.75 |
| 7,500 | ¥3.51452 | ¥26,358.90 |






