PI7C9X440SLBFDEX | |
---|---|
DigiKey Part Number | 31-PI7C9X440SLBFDEXTR-ND - Tape & Reel (TR) 31-PI7C9X440SLBFDEXCT-ND - Cut Tape (CT) 31-PI7C9X440SLBFDEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI7C9X440SLBFDEX |
Description | IC PCI TO USB BRIDGE 128LQFP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB Controller USB 2.0 PCI Interface 128-LQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Controller | |
Interface | PCI | |
Standards | USB 2.0 | |
Voltage - Supply | 3.3V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 128-LQFP | |
Supplier Device Package | 128-LQFP (14x14) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.39000 | ¥95.39 |
10 | ¥87.69200 | ¥876.92 |
25 | ¥84.05720 | ¥2,101.43 |
100 | ¥74.06230 | ¥7,406.23 |
250 | ¥70.42768 | ¥17,606.92 |
500 | ¥65.88378 | ¥32,941.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥60.43130 | ¥60,431.30 |