

LTC6752IS5#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC6752IS5#TRPBFTR-ND - Tape & Reel (TR) 505-LTC6752IS5#TRPBFCT-ND - Cut Tape (CT) 505-LTC6752IS5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6752IS5#TRPBF |
Description | IC COMPARATOR 1 GEN PUR TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6752IS5#TRPBF Models |
Category | Current - Output (Typ) 70mA |
Manufacturer Analog Devices Inc. | Current - Quiescent (Max) 5.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 70dB CMRR, 73dB PSRR |
Part Status Active | Propagation Delay (Max) 5ns |
Type Standard (General Purpose) | Hysteresis 4.7mV |
Number of Elements 1 | Operating Temperature -40°C ~ 85°C |
Output Type CMOS | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Supply, Single/Dual (±) 2.45V ~ 3.5V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 5.5mV @ 3.3V | Supplier Device Package TSOT-23-5 |
Current - Input Bias (Max) 1.5µA @ 3.3V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥46.73000 | ¥46.73 |
| 10 | ¥35.72600 | ¥357.26 |
| 25 | ¥32.97080 | ¥824.27 |
| 100 | ¥29.94480 | ¥2,994.48 |
| 250 | ¥28.72268 | ¥7,180.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥26.16098 | ¥65,402.45 |





