XYFBBCNANF-20.000000 | ||
---|---|---|
DigiKey Part Number | 1664-1492-2-ND - Tape & Reel (TR) 1664-1492-1-ND - Cut Tape (CT) 1664-1492-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | XYFBBCNANF-20.000000 | |
Description | CRYSTAL 20.0000MHZ 16PF SMD | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 20 MHz ±10ppm Crystal 16pF 80 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | XYFBBCNANF-20.000000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 16pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.100" L x 0.081" W (2.55mm x 2.05mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.52000 | ¥9.52 |
10 | ¥8.40600 | ¥84.06 |
50 | ¥7.86120 | ¥393.06 |
100 | ¥6.94760 | ¥694.76 |
500 | ¥6.58176 | ¥3,290.88 |
1,000 | ¥5.48483 | ¥5,484.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.30195 | ¥15,905.85 |
6,000 | ¥5.11913 | ¥30,714.78 |
15,000 | ¥4.93631 | ¥74,044.65 |