
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TUSB1042IRNQT | |
---|---|
DigiKey Part Number | 296-47553-2-ND - Tape & Reel (TR) 296-47553-1-ND - Cut Tape (CT) 296-47553-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB1042IRNQT |
Description | 10G USB3.1G2 2-1 LINEAR REDRIVER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ReDriver Channel 10Gbps 40-WQFN (6x4) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB1042IRNQT Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ReDriver | |
Applications | USB | |
Input | - | |
Output | - | |
Data Rate (Max) | 10Gbps | |
Signal Conditioning | Input Equalization | |
Capacitance - Input | 10 pF | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (6x4) | |
Base Product Number |
In-Stock: 486
Can ship immediately
Quantity
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.15000 | ¥67.15 |
10 | ¥52.02500 | ¥520.25 |
25 | ¥48.24600 | ¥1,206.15 |
100 | ¥44.08960 | ¥4,408.96 |
Tape & Reel (TR)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥42.10780 | ¥10,526.95 |
500 | ¥40.91348 | ¥20,456.74 |
750 | ¥40.31524 | ¥30,236.43 |
1,250 | ¥39.65233 | ¥49,565.41 |
1,750 | ¥39.26507 | ¥68,713.87 |
You May Also Be Interested InSee All
15 Items