



ERF8-060-05.0-S-DV-L-K-TR | |
|---|---|
DigiKey Part Number | SAM13629TR-ND - Tape & Reel (TR) SAM13629CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERF8-060-05.0-S-DV-L-K-TR |
Description | CONN SOCKET 120POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-060-05.0-S-DV-L-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Latches, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm, 10mm, 13mm, 14mm, 20mm | |
Height Above Board | 0.210" (5.33mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥76.33000 | ¥76.33 |
| 10 | ¥69.69500 | ¥696.95 |
| 25 | ¥65.10040 | ¥1,627.51 |
| 50 | ¥64.25360 | ¥3,212.68 |
| 100 | ¥59.71870 | ¥5,971.87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 375 | ¥56.61224 | ¥21,229.59 |
| 750 | ¥49.45608 | ¥37,092.06 |
| 1,125 | ¥46.83820 | ¥52,692.97 |















