



ERM8-060-05.0-S-DV-TR | |
|---|---|
DigiKey Part Number | SAM13818TR-ND - Tape & Reel (TR) SAM13818CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERM8-060-05.0-S-DV-TR |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-060-05.0-S-DV-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 120 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 10mm, 12mm, 15mm | |
Height Above Board | 0.351" (8.91mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥74.34000 | ¥74.34 |
| 10 | ¥67.14800 | ¥671.48 |
| 25 | ¥63.47960 | ¥1,586.99 |
| 50 | ¥61.51320 | ¥3,075.66 |
| 100 | ¥56.80870 | ¥5,680.87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥53.93900 | ¥13,484.75 |
| 500 | ¥47.23066 | ¥23,615.33 |
| 1,250 | ¥42.85477 | ¥53,568.46 |


















