
ERF8-060-07.0-S-DV-TR | |
|---|---|
DigiKey Part Number | 612-ERF8-060-07.0-S-DV-TR-ND - Tape & Reel (TR) 612-ERF8-060-07.0-S-DV-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERF8-060-07.0-S-DV-TR |
Description | CONN SOCKET 120POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-060-07.0-S-DV-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 9mm, 12mm, 15mm, 16mm, 22mm | |
Height Above Board | 0.285" (7.24mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥74.34000 | ¥74.34 |
| 10 | ¥67.92500 | ¥679.25 |
| 25 | ¥63.44640 | ¥1,586.16 |
| 50 | ¥62.62120 | ¥3,131.06 |
| 100 | ¥54.61560 | ¥5,461.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 300 | ¥54.61533 | ¥16,384.60 |
| 600 | ¥47.49797 | ¥28,498.78 |
| 1,500 | ¥41.63291 | ¥62,449.37 |















