
ERM8-060-01-L-D-RA-L-TR | |
|---|---|
DigiKey Part Number | SAM13811TR-ND - Tape & Reel (TR) SAM13811CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERM8-060-01-L-D-RA-L-TR |
Description | CONN HDR 120POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-060-01-L-D-RA-L-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 120 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Latches, Mounting Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.246" (6.25mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥101.14000 | ¥101.14 |
| 10 | ¥93.60200 | ¥936.02 |
| 25 | ¥90.09400 | ¥2,252.35 |
| 50 | ¥87.30060 | ¥4,365.03 |
| 100 | ¥85.15390 | ¥8,515.39 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 200 | ¥77.98305 | ¥15,596.61 |
| 400 | ¥68.47750 | ¥27,391.00 |
| 600 | ¥66.43680 | ¥39,862.08 |
















