



ERM8-060-09.0-L-DV-TR | |
|---|---|
DigiKey Part Number | SAM13822TR-ND - Tape & Reel (TR) SAM13822CT-ND - Cut Tape (CT) SAM13822DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-060-09.0-L-DV-TR |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-060-09.0-L-DV-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 120 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 14mm, 16mm, 19mm | |
Height Above Board | 0.508" (12.91mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥64.58000 | ¥64.58 |
| 10 | ¥58.34900 | ¥583.49 |
| 25 | ¥55.16720 | ¥1,379.18 |
| 50 | ¥53.45700 | ¥2,672.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 125 | ¥46.87856 | ¥5,859.82 |
| 625 | ¥41.04680 | ¥25,654.25 |
| 1,250 | ¥38.74074 | ¥48,425.93 |

















