
ERM8-060-02.0-S-DV-TR | |
|---|---|
DigiKey Part Number | 612-ERM8-060-02.0-S-DV-TR-ND - Tape & Reel (TR) 612-ERM8-060-02.0-S-DV-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERM8-060-02.0-S-DV-TR |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-060-02.0-S-DV-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 120 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm, 9mm, 12mm | |
Height Above Board | 0.235" (5.97mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥71.37000 | ¥71.37 |
| 10 | ¥64.44400 | ¥644.44 |
| 25 | ¥60.92600 | ¥1,523.15 |
| 50 | ¥59.03560 | ¥2,951.78 |
| 100 | ¥51.77340 | ¥5,177.34 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 375 | ¥51.77317 | ¥19,414.94 |
| 750 | ¥45.33107 | ¥33,998.30 |
| 1,125 | ¥44.10927 | ¥49,622.93 |
















