Comparator with Voltage Reference Open-Drain, Rail-to-Rail 4-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV4031R2YKAR

DigiKey Part Number
296-TLV4031R2YKARTR-ND - Tape & Reel (TR)
296-TLV4031R2YKARCT-ND - Cut Tape (CT)
296-TLV4031R2YKARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV4031R2YKAR
Description
IC COMPARATOR 1 VOL REF 4DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator with Voltage Reference Open-Drain, Rail-to-Rail 4-DSBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Typ)
55mA @ 5V
Manufacturer
Texas Instruments
Current - Quiescent (Max)
3.5µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Propagation Delay (Max)
360ns
Part Status
Active
Hysteresis
20mV
Type
with Voltage Reference
Operating Temperature
-40°C ~ 125°C (TA)
Number of Elements
1
Package / Case
4-XFBGA, DSBGA
Output Type
Open-Drain, Rail-to-Rail
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
1.6V ~ 5.5V
Supplier Device Package
4-DSBGA
Current - Input Bias (Max)
10pA @ 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25,420
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.34000¥10.34
10¥7.48400¥74.84
25¥6.77480¥169.37
100¥5.99000¥599.00
250¥5.61664¥1,404.16
500¥5.39138¥2,695.69
1,000¥5.28899¥5,288.99
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.97680¥14,930.40
6,000¥4.86473¥29,188.38
9,000¥4.80859¥43,277.31
15,000¥4.74640¥71,196.00
Manufacturers Standard Package