MAX31875R0TZS+T | ||
---|---|---|
DigiKey Part Number | MAX31875R0TZS+TTR-ND - Tape & Reel (TR) MAX31875R0TZS+TCT-ND - Cut Tape (CT) MAX31875R0TZS+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX31875R0TZS+T | |
Description | SENSOR DIGITAL -10C-100C 4WLP | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Temperature Sensor Digital, Local -10°C ~ 100°C 12 b 4-WLP (0.84x0.84) | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX31875R0TZS+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -10°C ~ 100°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C | |
Voltage - Supply | 1.6V ~ 3.6V | |
Resolution | 12 b | |
Features | One-Shot, Shutdown Mode, Standby Mode | |
Accuracy - Highest (Lowest) | ±2°C (±3°C) | |
Test Condition | -10°C ~ 100°C (-20°C ~ 125°C) | |
Operating Temperature | -20°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, WLBGA | |
Supplier Device Package | 4-WLP (0.84x0.84) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.34000 | ¥16.34 |
10 | ¥12.63400 | ¥126.34 |
25 | ¥10.52960 | ¥263.24 |
50 | ¥10.29720 | ¥514.86 |
100 | ¥9.36070 | ¥936.07 |
500 | ¥8.19066 | ¥4,095.33 |
1,000 | ¥7.25458 | ¥7,254.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.02054 | ¥17,551.35 |
5,000 | ¥6.78650 | ¥33,932.50 |
7,500 | ¥6.55249 | ¥49,143.67 |
12,500 | ¥6.31847 | ¥78,980.88 |