AD5940BCBZ-RL7 | ||
---|---|---|
DigiKey Part Number | 505-AD5940BCBZ-RL7TR-ND - Tape & Reel (TR) 505-AD5940BCBZ-RL7CT-ND - Cut Tape (CT) 505-AD5940BCBZ-RL7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AD5940BCBZ-RL7 | |
Description | IC AFE 1 CHAN 16BIT 56WLCSP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 1 Channel AFE 16 Bit 56-WLCSP (3.56x4.16) | |
Datasheet | Datasheet | |
EDA/CAD Models | AD5940BCBZ-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Number of Channels | 1 | |
Voltage - Supply, Analog | 2.8V ~ 3.6V | |
Voltage - Supply, Digital | 2.8V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 56-UFBGA, WLCSP | |
Supplier Device Package | 56-WLCSP (3.56x4.16) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.18000 | ¥93.18 |
10 | ¥85.61500 | ¥856.15 |
25 | ¥82.06400 | ¥2,051.60 |
100 | ¥72.30550 | ¥7,230.55 |
250 | ¥68.75688 | ¥17,189.22 |
500 | ¥64.32090 | ¥32,160.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥58.99773 | ¥88,496.60 |