PESD12VL1BAF | ||
---|---|---|
DigiKey Part Number | 1727-PESD12VL1BAFTR-ND - Tape & Reel (TR) 1727-PESD12VL1BAFCT-ND - Cut Tape (CT) 1727-PESD12VL1BAFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PESD12VL1BAF | |
Description | TVS DIODE 12VWM 37VC SOD323 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 37V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 14.2V | |
Voltage - Clamping (Max) @ Ipp | 37V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 19pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.01000 | ¥3.01 |
10 | ¥2.14600 | ¥21.46 |
100 | ¥1.08370 | ¥108.37 |
500 | ¥0.96014 | ¥480.07 |
1,000 | ¥0.74721 | ¥747.21 |
2,000 | ¥0.66876 | ¥1,337.52 |
5,000 | ¥0.65382 | ¥3,269.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.43355 | ¥4,335.50 |
30,000 | ¥0.42542 | ¥12,762.60 |
50,000 | ¥0.35226 | ¥17,613.00 |