FH35C-9S-0.3SHW(99) | ||
---|---|---|
DigiKey Part Number | H122281TR-ND - Tape & Reel (TR) H122281CT-ND - Cut Tape (CT) H122281DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FH35C-9S-0.3SHW(99) | |
Description | CONN FPC 9POS 0.3MM R/A | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 9 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | FH35C-9S-0.3SHW(99) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 9 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.035" (0.88mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Polyamide (PA), Nylon | |
Features | - | |
Voltage Rating | 30V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | 10 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.05000 | ¥19.05 |
10 | ¥16.55800 | ¥165.58 |
25 | ¥15.85720 | ¥396.43 |
50 | ¥15.50580 | ¥775.29 |
100 | ¥14.79980 | ¥1,479.98 |
250 | ¥13.39076 | ¥3,347.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥12.33356 | ¥6,166.78 |
1,000 | ¥10.57159 | ¥10,571.59 |
1,500 | ¥10.21921 | ¥15,328.82 |
2,500 | ¥9.86682 | ¥24,667.05 |
5,000 | ¥9.37347 | ¥46,867.35 |