PESD12VL1BA,115 | ||
---|---|---|
DigiKey Part Number | 1727-3808-2-ND - Tape & Reel (TR) 1727-3808-1-ND - Cut Tape (CT) 1727-3808-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PESD12VL1BA,115 | |
Description | TVS DIODE 12VWM 37VC SOD323 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 37V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 | |
Datasheet | Datasheet | |
EDA/CAD Models | PESD12VL1BA,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 14.2V | |
Voltage - Clamping (Max) @ Ipp | 37V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 19pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.15100 | ¥21.51 |
100 | ¥1.08280 | ¥108.28 |
500 | ¥0.95984 | ¥479.92 |
1,000 | ¥0.74689 | ¥746.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.66846 | ¥2,005.38 |
6,000 | ¥0.65353 | ¥3,921.18 |
9,000 | ¥0.57884 | ¥5,209.56 |
30,000 | ¥0.57137 | ¥17,141.10 |
75,000 | ¥0.48548 | ¥36,411.00 |
150,000 | ¥0.46681 | ¥70,021.50 |