
M24C16-RMC6TG | |
|---|---|
DigiKey Part Number | 497-17842-2-ND - Tape & Reel (TR) 497-17842-1-ND - Cut Tape (CT) 497-17842-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C16-RMC6TG |
Description | IC EEPROM 16KBIT I2C 8UFDFPN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 400 kHz 900 ns 8-UFDFPN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | M24C16-RMC6TG Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-UFDFPN (2x3) |
Memory Organization 2K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA16T-I/MNY | Microchip Technology | 1,099 | 24AA16T-I/MNYCT-ND | ¥3.85000 | Similar |
| 24LC16BT-I/MC | Microchip Technology | 2,407 | 24LC16BT-I/MCCT-ND | ¥4.66000 | Similar |
| AT24C16C-MAHM-T | Microchip Technology | 1,830 | AT24C16C-MAHM-TCT-ND | ¥3.67000 | Similar |
| BR24G16NUX-3ATTR | Rohm Semiconductor | 3,795 | BR24G16NUX-3ATCT-ND | ¥3.58000 | Similar |
| BR24G16NUX-3TTR | Rohm Semiconductor | 3,765 | BR24G16NUX-3TCT-ND | ¥4.57000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.13000 | ¥3.13 |
| 10 | ¥2.93700 | ¥29.37 |
| 25 | ¥2.86120 | ¥71.53 |
| 50 | ¥2.80220 | ¥140.11 |
| 100 | ¥2.74400 | ¥274.40 |
| 250 | ¥2.66508 | ¥666.27 |
| 500 | ¥2.60510 | ¥1,302.55 |
| 1,000 | ¥2.54503 | ¥2,545.03 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥2.40579 | ¥12,028.95 |
| 10,000 | ¥2.34650 | ¥23,465.00 |
| 15,000 | ¥2.31211 | ¥34,681.65 |
| 25,000 | ¥2.26918 | ¥56,729.50 |
| 35,000 | ¥2.24119 | ¥78,441.65 |











